Part Details for FPG.1B.307.CLAD72 by LEMO connectors
Overview of FPG.1B.307.CLAD72 by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPG.1B.307.CLAD72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-FPG.1B.307.CLAD72-ND
|
DigiKey | INTERCONNECT CIRCULAR Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.4800 | Buy Now |
DISTI #
736-FPG1B307CLAD72
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
$60.8100 / $75.4600 | Order Now |
DISTI #
000000000007213412
|
Sager | Circular Push Pull Connectors Min Qty: 1 | 0 |
|
$51.8600 / $78.5000 | Buy Now |
Part Details for FPG.1B.307.CLAD72
FPG.1B.307.CLAD72 CAD Models
FPG.1B.307.CLAD72 Part Data Attributes
|
FPG.1B.307.CLAD72
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FPG.1B.307.CLAD72
LEMO connectors
Circular Connector, 7 Contact(s), Brass, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | EGG.1B.307.CLL | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |