-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IntelliMAX™ 18 V-Rated Dual Input Single Output Power-Source-Selector Switch, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y7351
|
Newark | Intellimax 18 V-Rated Dual Input Single Output Power-Source-Selector Switch/Reel |Onsemi FPF3042UCX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | IntelliMAX 18 V-Rated Dual Input Single Output Power-Source-Selector Switch RoHS: Compliant Status: Obsolete Min Qty: 1 | 35885 |
|
$0.6286 / $0.7395 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FPF3042UCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FPF3042UCX
onsemi
IntelliMAX™ 18 V-Rated Dual Input Single Output Power-Source-Selector Switch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 567SE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | DPST | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 |