Part Details for FPF2G120BF07AS by onsemi
Overview of FPF2G120BF07AS by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for FPF2G120BF07AS
FPF2G120BF07AS CAD Models
FPF2G120BF07AS Part Data Attributes
|
FPF2G120BF07AS
onsemi
Buy Now
Datasheet
|
Compare Parts:
FPF2G120BF07AS
onsemi
Power Integrated Module (PIM), F2, SiC Diode + IGBT, 650 V, 40 A, 70-JTRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | MODULE-32 | |
Manufacturer Package Code | MODCS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |