-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IntelliMAX™ 6 V / 6 A-Rated Bi-Directional Switch with Slew Rate Control and RCB, WL-CSP 12L, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1150
|
Newark | Intellimax 6 V/6 A-Rated Bi-Directional Switch With Slew Rate Control And Rcb/Reel |Onsemi FPF2411BUCX-F130 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FPF2411BUCX-F130CT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 12WLCSP Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
223 In Stock |
|
$0.6443 / $0.9900 | Buy Now |
|
Rochester Electronics | IntelliMAX 6 V / 6 A-Rated Bi-Directional Switch with Slew Rate Control and RCB RoHS: Compliant Status: Obsolete Min Qty: 1 | 33260 |
|
$0.3862 / $0.4543 | Buy Now |
DISTI #
FPF2411BUCX-F130
|
TME | IC: power switch, Ch: 1, SMD, WLCSP12, reel,tape, -40÷85°C Min Qty: 1 | 0 |
|
$0.5200 / $0.7690 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FPF2411BUCX-F130
onsemi
Buy Now
Datasheet
|
Compare Parts:
FPF2411BUCX-F130
onsemi
IntelliMAX™ 6 V / 6 A-Rated Bi-Directional Switch with Slew Rate Control and RCB, WL-CSP 12L, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WL-CSP 12L | |
Manufacturer Package Code | 567SX | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 |