Part Details for FPF2165R by Fairchild Semiconductor Corporation
Overview of FPF2165R by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FPF2165R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC LOAD SW FULL FUNCT ADJ 6MLP | 25908 |
|
$2.2610 / $3.3920 | Buy Now |
Part Details for FPF2165R
FPF2165R CAD Models
FPF2165R Part Data Attributes:
|
FPF2165R
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FPF2165R
Fairchild Semiconductor Corporation
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6, 2 X 2 MM, ROHS COMPLIANT, MLP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MLP | |
Package Description | 2 X 2 MM, ROHS COMPLIANT, MLP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,MLP,DUAL,JEDEC MO-229, 2MM SQUARE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for FPF2165R
This table gives cross-reference parts and alternative options found for FPF2165R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF2165R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPF2165 | Power Supply Support Circuit, Adjustable, 1 Channel, 2 X 2 MM, ROHS COMPLIANT, MLP-6 | Fairchild Semiconductor Corporation | FPF2165R vs FPF2165 |
FPF2163 | Power Supply Support Circuit, Adjustable, 1 Channel, 2 X 2 MM, ROHS COMPLIANT, MLP-6 | Fairchild Semiconductor Corporation | FPF2165R vs FPF2163 |
FPF2163 | Full Function Load Switch with Adjustable Current Limit, 3000-REEL | onsemi | FPF2165R vs FPF2163 |
FPF2165R | Full Function Load Switch with Adjustable Current Limit, 3000-REEL | onsemi | FPF2165R vs FPF2165R |