There are no models available for this part yet.
Overview of FPF2025 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FPF2025 by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-FPF2025-ND
|
DigiKey | BUFFER/INVERTER BASED PERIPHERAL Min Qty: 634 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
26400 In Stock |
|
$0.4700 | Buy Now | |
Bristol Electronics | 2990 |
|
RFQ | ||||
Rochester Electronics | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.15A, PBGA6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 26400 |
|
$0.4061 / $0.4778 | Buy Now |
CAD Models for FPF2025 by Fairchild Semiconductor Corporation
Part Data Attributes for FPF2025 by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
CSP
|
Package Description
|
CSP-6
|
Pin Count
|
6
|
Manufacturer Package Code
|
6 BALL WLCSP, 2X3 ARRAY, 0.5MM PITCH, 300UM BALL
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
LOAD SWITCH
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-PBGA-B6
|
JESD-609 Code
|
e1
|
Length
|
1.5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA6,2X3,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
0.625 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.6 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1 mm
|
Related Parts for FPF2025
-
FPF2140Peripheral Drivers
-
FQB33N10TMPower Field-Effect Transistors
-
FAN7544MXSwitching Regulator or Controllers
-
FPF1038UCXOther Analog ICs
-
FM809SP3XPower Management Circuits
-
FAN2510S25XLinear Regulator ICs
-
FDN357NSmall Signal Field-Effect Transistors
-
FFB20U60STMRectifier Diodes
-
FM93C56TLM8EEPROMs