Part Details for FPF2000 by Fairchild Semiconductor Corporation
Overview of FPF2000 by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FPF2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 384 |
|
RFQ | ||
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 1 DRIVER, 0.075A, PDSO5 | 9 |
|
$1.7600 / $2.2000 | Buy Now |
|
ComSIT USA | Advanced Load Management Product Power Supply Support Circuit, Fixed, 1 Channel, PDSO5 RoHS: Compliant | Europe - 12000 |
|
RFQ | |
|
NexGen Digital | 1031 |
|
RFQ | ||
|
Chip1Cloud | IC SW LOAD FULL FUNC 50MA SC70-5 | 17200 |
|
RFQ |
Part Details for FPF2000
FPF2000 CAD Models
FPF2000 Part Data Attributes:
|
FPF2000
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FPF2000
Fairchild Semiconductor Corporation
Power Supply Support Circuit, PDSO5, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SC-70 | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LOAD SWITCH | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for FPF2000
This table gives cross-reference parts and alternative options found for FPF2000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF2000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPF2003 | Power Supply Support Circuit, PDSO5, SC-70, 5 PIN | Fairchild Semiconductor Corporation | FPF2000 vs FPF2003 |
FPF2001 | Power Supply Support Circuit, PDSO5, SC-70, 5 PIN | Fairchild Semiconductor Corporation | FPF2000 vs FPF2001 |