-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IntelliMAX™ 3A-Capable, Slew-Rate-Controlled Load Switch with True Reverse Current Blocking, WLCSP-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FPF1048BUCX by onsemi is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95T0086
|
Newark | Intellimax 3A-Capable, Slew-Rate-Controlled Load Switch With True Reverse Current Blocking/Reel |Ons... more RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FPF1048BUCXCT-ND
|
DigiKey | IC PWR SWITCH LOAD MGMT 6WLCSP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
29069 In Stock |
|
$0.2576 / $1.2800 | Buy Now |
DISTI #
FPF1048BUCX
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 1 Channel, 5.5 V, 3 A, 110 Milliohms, 6 Pins, WLCSP - ... more RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
512-FPF1048BUCX
|
Mouser Electronics | Power Switch ICs - Power Distribution IntelliMAX Slew Rate Cont'd Load Switch RoHS: Compliant | 6000 |
|
$0.2670 / $1.4200 | Buy Now |
|
Future Electronics | FPF1048 Series 5.5 V 3 A 28 mOhm Slew Rate Controlled Load Switch - WLCSP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel |
0 Reel |
|
$0.1770 / $0.1850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2456 / $0.2677 | Buy Now |
|
Bristol Electronics | 12000 |
|
RFQ | ||
DISTI #
FPF1048BUCX
|
TME | IC: power switch, Ch: 1, SMD, WLCSP6, reel,tape, -40÷85°C, ESD Min Qty: 1 | 0 |
|
$0.3490 / $0.7390 | RFQ |
DISTI #
FPF1048BUCX
|
Avnet Asia | Power Load Distribution Switch IC, High Side, 1 Channel, 5.5 V, 3 A, 110 Milliohms, 6 Pins, WLCSP (A... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.1565 / $0.1750 | Buy Now |
DISTI #
FPF1048BUCX
|
Avnet Silica | Power Load Distribution Switch IC High Side 1 Channel 55 V 3 A 110 Milliohms 6 Pins WLCSP (Alt: FPF1... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FPF1048BUCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FPF1048BUCX
onsemi
IntelliMAX™ 3A-Capable, Slew-Rate-Controlled Load Switch with True Reverse Current Blocking, WLCSP-6, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WLCSP-6 | |
Package Description | WLCSP-6 | |
Manufacturer Package Code | 567RM | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PBGA-B6 | |
Length | 1.46 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On-state Resistance-Max (Ron) | 0.11 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.96 mm |