Part Details for FPF1038UCX by onsemi
Overview of FPF1038UCX by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPF1038UCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R5651
|
Newark | Low On-Resistance, Slew-Rate-Controlled Load Switch/Reel |Onsemi FPF1038UCX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
99AC9201
|
Newark | Power Load Sw, High Side, -40 To 85Deg C, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:3.5A, On State Resistance:0.021Ohm, Distribution Switch Case Style:Wlcsp, No. Of Pins:6Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Onsemi FPF1038UCX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3690 / $0.8700 | Buy Now |
DISTI #
FPF1038UCXCT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 6WLCSP Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
405 In Stock |
|
$0.4668 / $0.8800 | Buy Now |
DISTI #
FPF1038UCX
|
Avnet Americas | Power Switch 2A 6-Pin WLCSP T/R (Alt: FPF1038UCX) RoHS: Compliant Min Qty: 1786 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
FPF1038UCX
|
Avnet Americas | Power Switch 2A 6-Pin WLCSP T/R - Tape and Reel (Alt: FPF1038UCX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
512-FPF1038UCX
|
Mouser Electronics | Power Switch ICs - Power Distribution Low On-Res SlewRate Cntrlld Load Switch RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
FPF1038UCX
|
Avnet Asia | Power Switch 2A 6-Pin WLCSP T/R (Alt: FPF1038UCX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
FPF1038UCX
|
Avnet Silica | Power Switch 2A 6-Pin WLCSP T/R (Alt: FPF1038UCX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FPF1038UCX
|
EBV Elektronik | Power Switch 2A 6-Pin WLCSP T/R (Alt: FPF1038UCX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FPF1038UCX
FPF1038UCX CAD Models
FPF1038UCX Part Data Attributes:
|
FPF1038UCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FPF1038UCX
onsemi
Low On-Resistance, Slew-Rate-Controlled Load Switch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-6 | |
Manufacturer Package Code | 567RL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Temperature Grade | INDUSTRIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for FPF1038UCX
This table gives cross-reference parts and alternative options found for FPF1038UCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF1038UCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPF1039BUCX | Low On-Resistance, Slew-Rate-Controlled Load Switch, 3000-REEL | onsemi | FPF1038UCX vs FPF1039BUCX |