FPF03JT-274
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,

Overview of FPF03JT-274 by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FPF03JT-274 by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FPF03JT-274 by Prosperity Dielectrics Co Ltd

FPF03JT-274
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
270000 Ω
Resistor Type
FIXED RESISTOR
Series
FPF
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. FPF03JT-274
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
    VS

Alternate Parts for FPF03JT-274

This table gives cross-reference parts and alternative options found for FPF03JT-274. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF03JT-274, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CHP0603200PPM270K5%FE2 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Vishay Intertechnologies FPF03JT-274 vs CHP0603200PPM270K5%FE2
RK73A1JLTDD274J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc FPF03JT-274 vs RK73A1JLTDD274J
RK73B1JXTP274J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc FPF03JT-274 vs RK73B1JXTP274J
0603SAJ0274T3E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd FPF03JT-274 vs 0603SAJ0274T3E
FPF03JV-274 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Prosperity Dielectrics Co Ltd FPF03JT-274 vs FPF03JV-274
RK73B1JGTDB274J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc FPF03JT-274 vs RK73B1JGTDB274J
NRCS06J274TRF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT NIC Components Corp FPF03JT-274 vs NRCS06J274TRF
MCR03FZHJ274 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor FPF03JT-274 vs MCR03FZHJ274
NRC06J274TRF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp FPF03JT-274 vs NRC06J274TRF
0603WGJ0274TA Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd FPF03JT-274 vs 0603WGJ0274TA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FPF03JT-274 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FPF03JT-274 by Prosperity Dielectrics Co Ltd

Select Manufacturer
Which Manufacturer of FPF03JT-274 would you like to use for your alert(s)?
  • Please alert me when FPF03JT-274 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FPF03JT-274 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FPF03JT-274 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FPF03JT-274 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FPF03JT-274.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FPF03JT-274 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: