Part Details for FPE140BE25238BJ1 by Vishay Intertechnologies
Overview of FPE140BE25238BJ1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPE140BE25238BJ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K2174
|
Newark | Fpe140 5Kvp 2500Pf 20% R85 3507 |Vishay FPE140BE25238BJ1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$487.8600 / $534.6500 | Buy Now |
DISTI #
FPE140BE25238BJ1
|
Avnet Americas | FPE140 5KVP 2500pF ±20% R85 3507 - Bulk (Alt: FPE140BE25238BJ1) Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |