Part Details for FPDB50PH60 by onsemi
Overview of FPDB50PH60 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPDB50PH60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1110
|
Newark | Ipm, Igbt, 50A, 600V, Spmha-027 |Onsemi FPDB50PH60 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.0600 / $37.3300 | Buy Now |
DISTI #
2156-FPDB50PH60-488-ND
|
DigiKey | AC MOTOR CONTROLLER, HYBRID Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
900 In Stock |
|
$39.0400 | Buy Now |
|
Rochester Electronics | AC Motor Controller, Hybrid ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 900 |
|
$33.5100 / $39.4200 | Buy Now |
Part Details for FPDB50PH60
FPDB50PH60 CAD Models
FPDB50PH60 Part Data Attributes
|
FPDB50PH60
onsemi
Buy Now
Datasheet
|
Compare Parts:
FPDB50PH60
onsemi
PFC Intelligent Power Module, 600V, 50A, 60-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | Module-27 | |
Manufacturer Package Code | MODFJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T27 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,27LEAD,1.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 26 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |