Part Details for FPDB30PH60 by onsemi
Overview of FPDB30PH60 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPDB30PH60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1109
|
Newark | Ipm, Igbt, 30A, 600V, Spmga-027 |Onsemi FPDB30PH60 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0000 / $44.0000 | Buy Now |
DISTI #
95W3208
|
Newark | Ipm, Igbt, 30A, 600V, Spmga-027, Ipm Power Device:Igbt, Voltage Rating (Vces/Vdss):600V, Current Rating (Ic/Id):30A, Isolation Voltage:2.5Kv, Ipm Case Style:Spmca-027, Ipm Series:-, Product Range:-, Svhc:No Svhc (15-Jan-2018), Rohs Compliant: Yes |Onsemi FPDB30PH60 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | AC Motor Controller, Hybrid ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 138 |
|
$25.1600 / $29.6000 | Buy Now |
Part Details for FPDB30PH60
FPDB30PH60 CAD Models
FPDB30PH60 Part Data Attributes:
|
FPDB30PH60
onsemi
Buy Now
Datasheet
|
Compare Parts:
FPDB30PH60
onsemi
PFC Intelligent Power Module, 600V, 30A, 60-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | Module-27 | |
Manufacturer Package Code | MODFJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T27 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,27LEAD,1.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for FPDB30PH60
This table gives cross-reference parts and alternative options found for FPDB30PH60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPDB30PH60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPDB40PH60B | PFC Intelligent Power Module, 600V, 40A, 60-TUBE | onsemi | FPDB30PH60 vs FPDB40PH60B |