Part Details for FPD87208AXAVS by National Semiconductor Corporation
Overview of FPD87208AXAVS by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for FPD87208AXAVS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FPD87208AXAVS-ND
|
DigiKey | MICROPROCESSOR CIRCUIT PQFP64 Min Qty: 226 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
88303 In Stock |
|
$1.3300 | Buy Now |
|
Rochester Electronics | FPD87208 - Low Dynamic Power XGA/WXGATFT-LCD Timing Controlle ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 88303 |
|
$1.1400 / $1.3400 | Buy Now |
Part Details for FPD87208AXAVS
FPD87208AXAVS CAD Models
FPD87208AXAVS Part Data Attributes:
|
FPD87208AXAVS
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FPD87208AXAVS
National Semiconductor Corporation
Microprocessor Circuit, CMOS, PQFP64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, TQFP-64 | |
Reach Compliance Code | not_compliant | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |