Part Details for FPD200P70SB by RF Micro Devices Inc
Overview of FPD200P70SB by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for FPD200P70SB
FPD200P70SB CAD Models
FPD200P70SB Part Data Attributes
|
FPD200P70SB
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
FPD200P70SB
RF Micro Devices Inc
RF Small Signal Field-Effect Transistor, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8541.21.00.95 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.47 W |