Part Details for FPD-010R008-0E by FUJITSU Limited
Overview of FPD-010R008-0E by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for FPD-010R008-0E
FPD-010R008-0E CAD Models
FPD-010R008-0E Part Data Attributes:
|
FPD-010R008-0E
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FPD-010R008-0E
FUJITSU Limited
Transceiver, 830nm Min, 860nm Max, 3125Mbps(Tx), 3125Mbps(Rx), MPO/MTP Connector, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 24.9 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 66.85 mm | |
Connection Type | MPO/MTP CONNECTOR | |
Data Rate (Rx) | 3125 Mbps | |
Data Rate (Tx) | 3125 Mbps | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, MMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | 20 °C | |
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 850 nm | |
Return Loss-Min | 12 dB | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |