There are no models available for this part yet.
Overview of FPCF008GME-C200 by Flexxon Pte Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2000A | Analog Devices | LTC3875EUJ Demo Board - 4.5V # | |
DC2007A-C | Analog Devices | LTM4630 Demo Board - 140A Poly | |
LTC2000ACY-14#PBF | Analog Devices | 16-/14-/11-B 2.7Gsps DACs |
Price & Stock for FPCF008GME-C200 by Flexxon Pte Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | LEGACY III CF Card 8GB MLC Diamond Grade RoHS: Compliant | 0 |
|
$36.7200 / $44.0600 | Buy Now |