Part Details for FPC25G301JB by Cinetech Industrial Co Ltd
Overview of FPC25G301JB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPC25G301JB
FPC25G301JB CAD Models
FPC25G301JB Part Data Attributes
|
FPC25G301JB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPC25G301JB
Cinetech Industrial Co Ltd
Fixed Resistor, Carbon Film, 0.25W, 300ohm, 250V, 5% +/-Tol, -100,100ppm/Cel,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.5 mm | |
Lead Length | 25 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | MIL-STD-202 | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPC(1/4W, J TOL ) | |
Technology | CARBON FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 250 V |