Part Details for FPC07181 by Novacap
Overview of FPC07181 by Novacap
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for FPC07181
FPC07181 CAD Models
FPC07181 Part Data Attributes
|
FPC07181
Novacap
Buy Now
Datasheet
|
Compare Parts:
FPC07181
Novacap
Directional Coupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NOVACAP | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 0.5 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | 20000 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Surface Mount | YES |