Part Details for FPC-S72P by Cooltron Industrial Supply Inc
Overview of FPC-S72P by Cooltron Industrial Supply Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HCS72PWR | Texas Instruments | Schmitt-trigger input dual D-type negative-edge-triggered flip-flops w/ clear and preset | |
G25A182221A8EU | Amphenol Communications Solutions | FPC/FFC CONN,0.5 PITCH,EASY ON,RightAngle, Surface mount, 18 PIN | |
10164520-R180001LF | Amphenol Communications Solutions | FlexLock 3.2mm FPC-to-Board Connector Platform, Receptacle, 18 Position, Top Latch, Tin (preplated) |
Price & Stock for FPC-S72P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2643-FPC-S72PTB-ND
|
DigiKey | Connecting cable w/ac bplug 72" Min Qty: 2 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
250 In Stock |
|
$5.8900 / $6.4900 | Buy Now |
|
NAC | 72in Fan Power Plug Cord45 Style Connector(FPC-S72P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 250 |
|
RFQ |