Part Details for FPBP3E1415C0X by APEM Inc
Overview of FPBP3E1415C0X by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for FPBP3E1415C0X
FPBP3E1415C0X CAD Models
FPBP3E1415C0X Part Data Attributes
|
FPBP3E1415C0X
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
FPBP3E1415C0X
APEM Inc
Special Switch, 0.2A, 12VDC, Solder Lug Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLUE | |
Actuator Length | 0.189 inch | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 2.4892 mm | |
Actuator Type | PUSHBUTTON | |
Body Height | 22.5044 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@12VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 1000VRMS V | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Illumination | LED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Terminal Length | 0.248 inch | |
Termination Type | SOLDER LUG |
Alternate Parts for FPBP3E1415C0X
This table gives cross-reference parts and alternative options found for FPBP3E1415C0X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPBP3E1415C0X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPBP3E1496C0X | Special Switch, 0.2A, 12VDC, Solder Lug Terminal, Panel Mount | APEM Inc | FPBP3E1415C0X vs FPBP3E1496C0X |
FPBP3E1442A0X | Special Switch, 0.2A, 12VDC, Solder Lug Terminal, Panel Mount | APEM Inc | FPBP3E1415C0X vs FPBP3E1442A0X |
FPBP3E1426C0X | Special Switch, 0.2A, 12VDC, Solder Lug Terminal, Panel Mount | APEM Inc | FPBP3E1415C0X vs FPBP3E1426C0X |
FPBF3E1417B0X | Special Switch, 0.2A, 12VDC, Solder Lug Terminal, Panel Mount | APEM Inc | FPBP3E1415C0X vs FPBF3E1417B0X |
FPBF3E1415B0X | Special Switch, 0.2A, 12VDC, Solder Lug Terminal, Panel Mount | APEM Inc | FPBP3E1415C0X vs FPBF3E1415B0X |
FPBF3E1496A0X | Special Switch, 0.2A, 12VDC, Solder Lug Terminal, Panel Mount | APEM Inc | FPBP3E1415C0X vs FPBF3E1496A0X |
FPBP3E1416C0X | Special Switch, 0.2A, 12VDC, Solder Lug Terminal, Panel Mount | APEM Inc | FPBP3E1415C0X vs FPBP3E1416C0X |
FPBP3E1436B0X | Special Switch, 0.2A, 12VDC, Solder Lug Terminal, Panel Mount | APEM Inc | FPBP3E1415C0X vs FPBP3E1436B0X |
FPBF3E1453C0X | Special Switch, 0.2A, 12VDC, Solder Lug Terminal, Panel Mount | APEM Inc | FPBP3E1415C0X vs FPBF3E1453C0X |
FPBP3E1447B0X | Special Switch, 0.2A, 12VDC, Solder Lug Terminal, Panel Mount | APEM Inc | FPBP3E1415C0X vs FPBP3E1447B0X |