Part Details for FPB252010D-6R8MT0 by CJIANG
Overview of FPB252010D-6R8MT0 by CJIANG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPB252010D-6R8MT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1008 Power Inductors ROHS | 3000 |
|
$0.0594 / $0.1147 | Buy Now |
|
LCSC | 1.35A 6.8uH Integrated molded inductor 20% 1.85A 1008 Power Inductors ROHS | 3000 |
|
$0.0619 / $0.1195 | Buy Now |