Part Details for FPAR3B1432X0X by APEM Inc
Overview of FPAR3B1432X0X by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FPAR3B1432X0X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-FPAR3B1432X0X-ND
|
DigiKey | PUSHBUTTON SWITCH FD DBLE ICON Min Qty: 20 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.4520 | Buy Now |
DISTI #
642-FPAR3B1432X0X
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON | 0 |
|
$22.2800 / $32.7600 | Order Now |
DISTI #
74999108
|
RS | PUSHBUTTON SWITCH FD DBLE ICON | APEM Components FPAR3B1432X0X Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$27.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.7800 / $31.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.7800 / $31.5300 | Buy Now |
Part Details for FPAR3B1432X0X
FPAR3B1432X0X CAD Models
FPAR3B1432X0X Part Data Attributes
|
FPAR3B1432X0X
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
FPAR3B1432X0X
APEM Inc
Pushbutton Switch, DPST, Momentary, 0.2A, 12VDC, Solder Terminal, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Color | GREEN | |
Actuator Length | 0.26 inch | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 2.794 mm | |
Actuator Type | ROUND DOME TYPE | |
Body Height | 22.5 mm | |
Body Length or Diameter | 27.5 mm | |
Bushing Diameter | 0.945 inch | |
Bushing Length | 0.886 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@12VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 300000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 10 N | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.248 inch | |
Termination Type | SOLDER |