Part Details for FPAP3D3433F1X by APEM Inc
Overview of FPAP3D3433F1X by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for FPAP3D3433F1X
FPAP3D3433F1X CAD Models
FPAP3D3433F1X Part Data Attributes
|
FPAP3D3433F1X
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
FPAP3D3433F1X
APEM Inc
Pushbutton Switch, DPST, Momentary, 0.2A, 12VDC, Wire Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | FLAT TYPE | |
Body Height | 32 mm | |
Body Length or Diameter | 27.5 mm | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 300000 Cycle(s) | |
Illumination | GREEN/RED LED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 10 N | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |