Part Details for FPAL20SL60 by Fairchild Semiconductor Corporation
Overview of FPAL20SL60 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPAL20SL60
FPAL20SL60 CAD Models
FPAL20SL60 Part Data Attributes
|
FPAL20SL60
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FPAL20SL60
Fairchild Semiconductor Corporation
AC Motor Controller, 40A
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | , MODULE,30LEAD,2.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XXMA-T30 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Output Current-Max | 40 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,30LEAD,2.3 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UNSPECIFIED |
Alternate Parts for FPAL20SL60
This table gives cross-reference parts and alternative options found for FPAL20SL60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPAL20SL60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSBB20CH60C | Intelligent Power Module, 600V, 20A, 60-TUBE | onsemi | FPAL20SL60 vs FSBB20CH60C |
FSBM20SH60A | AC Motor Controller, 40A, Hybrid | Fairchild Semiconductor Corporation | FPAL20SL60 vs FSBM20SH60A |
FPBL20SL60 | AC Motor Controller, 40A, Hybrid | Fairchild Semiconductor Corporation | FPAL20SL60 vs FPBL20SL60 |