Part Details for FPAB30BH60 by Fairchild Semiconductor Corporation
Overview of FPAB30BH60 by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPAB30BH60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FPAB30BH60-ND
|
DigiKey | AC MOTOR CONTROLLER, 30A, HYBRID Min Qty: 17 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17775 In Stock |
|
$18.2000 | Buy Now |
|
Bristol Electronics | 56 |
|
RFQ | ||
|
Rochester Electronics | AC Motor Controller, 30A, Hybrid ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 17835 |
|
$15.6200 / $18.3700 | Buy Now |
|
ComSIT USA | PFC SPM 3 SERIES FOR SINGLE PHASE BOOST PFC AC Motor Controller, 30A, Hybrid RoHS: Compliant |
|
|
RFQ |
Part Details for FPAB30BH60
FPAB30BH60 CAD Models
FPAB30BH60 Part Data Attributes
|
FPAB30BH60
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FPAB30BH60
Fairchild Semiconductor Corporation
AC Motor Controller, 30A, Hybrid
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MODULE | |
Package Description | Module-27 | |
Pin Count | 27 | |
Manufacturer Package Code | PDD, BOOST PFCM SPM27-IA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | VNOM WITH RESPECT TO GND | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T27 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Output Current-Max | 30 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,27LEAD,1.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 26 mA | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |