FPA600 15R J
Ohmite Mfg Co

Overview of FPA600 15R J by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for FPA600 15R J by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
DISTI # 26AK9080
Newark 600 Watts Thick Film Power 15 Ohms 5% |Ohmite FPA600 15R J RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $85.7300
  • 50 $84.4700
  • 100 $82.5800
$82.5800 / $85.7300 Buy Now
DISTI # 273-FPA60015RJ-ND
DigiKey 600 WATTS THICK FILM POWER 15 OH Min Qty: 25 Lead time: 40 Weeks Container: Bulk Temporarily Out of Stock
  • 25 $78.7876
$78.7876 Buy Now
DISTI # 284-FPA60015RJ
Mouser Electronics Planar Resistors - Chassis Mount 600 Watts Thick Film Power 15 Ohms 5% RoHS: Compliant 0
  • 25 $86.4700
$86.4700 Order Now

CAD Models for FPA600 15R J by Ohmite Mfg Co
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FPA600 15R J by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FPA600 15R J by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of FPA600 15R J would you like to use for your alert(s)?
  • Please alert me when FPA600 15R J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FPA600 15R J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FPA600 15R J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FPA600 15R J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FPA600 15R J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FPA600 15R J by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: