Part Details for FPA600 10K J by Ohmite Mfg Co
Overview of FPA600 10K J by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPA600 10K J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK9065
|
Newark | 600 Watts Thick Film Power 10 Kiloohms 5% / |Ohmite FPA600 10K J Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.7200 / $84.8400 | Buy Now |
DISTI #
273-FPA60010KJ-ND
|
DigiKey | 600 WATTS THICK FILM POWER 10 KI Min Qty: 25 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.2052 | Buy Now |
DISTI #
284-FPA60010KJ
|
Mouser Electronics | Planar Resistors - Chassis Mount 600 Watts Thick Film Power 10 KiloOhms 5% RoHS: Compliant | 0 |
|
$76.4000 / $85.5800 | Order Now |