Part Details for FPA2K 50R K by Ohmite Mfg Co
Overview of FPA2K 50R K by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPA2K 50R K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
273-FPA2K50RK-ND
|
DigiKey | THICK FILM POWER RESISTOR 2000 W Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
15 In Stock |
|
$203.6620 / $254.8800 | Buy Now |
DISTI #
284-FPA2K50RK
|
Mouser Electronics | Planar Resistors - Chassis Mount 50 ohm 10% 2000W Power Resistor RoHS: Compliant | 11 |
|
$215.5500 / $257.4300 | Buy Now |