Part Details for FPA252012D-R68MT0 by CJIANG
Overview of FPA252012D-R68MT0 by CJIANG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPA252012D-R68MT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1008 Power Inductors ROHS | 2990 |
|
$0.0737 / $0.1463 | Buy Now |
|
LCSC | 3.9A 680nH 20% 4.7A 1008 Power Inductors ROHS | 2990 |
|
$0.0768 / $0.1524 | Buy Now |