Part Details for FPA252012D-4R7MT0 by CJIANG
Overview of FPA252012D-4R7MT0 by CJIANG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPA252012D-4R7MT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.6A 4.7uH 20% 2.1A 1008 Power Inductors ROHS | 2990 |
|
$0.0760 / $0.1508 | Buy Now |