FPA250 10K J

Overview of FPA250 10K J by Arcol

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MC10198FNR2 Rochester Electronics LLC Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20, PLASTIC, LCC-20
MC10105P Rochester Electronics LLC OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16
MC10131P Rochester Electronics LLC D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16

Price & Stock for FPA250 10K J by Arcol

Part # Manufacturer Description Stock Price Buy
DISTI # FPA250-10KJ
TME Resistor: thick film, screw, 10kΩ, 250W, ±5%, 67x60x21.5mm, 5kVAC Min Qty: 3 0
  • 3 $102.1100
  • 6 $94.5000
  • 10 $79.2900
$79.2900 / $102.1100 RFQ
New Advantage Corporation RES.AL.CLAD 250W 10K Ohms 5% THICK FILM POWER CHAS RoHS: Compliant Min Qty: 1 Package Multiple: 1 42
  • 4 $101.3800
  • 42 $94.6300
$94.6300 / $101.3800 Buy Now
Ozdisan Elektronik RES.AL.CLAD 250W 10K Ohms 5% THICK FILM POWER CHAS 53
  • 1 $75.9373
  • 10 $70.9694
$70.9694 / $75.9373 Buy Now

CAD Models for FPA250 10K J by Arcol
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FPA250 10K J by Arcol

FPA250 10K J
Arcol
-
-
Samacsys Manufacturer
Arcol
Want to compare parts?
  1. FPA250 10K J
    Arcol
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FPA250 10K J by Arcol.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FPA250 10K J by Arcol

Select Manufacturer
Which Manufacturer of FPA250 10K J would you like to use for your alert(s)?
  • Please alert me when FPA250 10K J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FPA250 10K J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FPA250 10K J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FPA250 10K J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FPA250 10K J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FPA250 10K J by Arcol

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: