Part Details for FPA100 680R J by Ohmite Mfg Co
Overview of FPA100 680R J by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S72680RW266FP#V0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
TPS65680RSNR | Texas Instruments | 2-Input, 18-Channel Configurable Level Shifter with OCP for GOA/GIP Displays 32-QFN -40 to 85 | |
TPS65680RSNT | Texas Instruments | 2-Input, 18-Channel Configurable Level Shifter with OCP for GOA/GIP Displays 32-QFN -40 to 85 |
Price & Stock for FPA100 680R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
273-FPA100680RJ-ND
|
DigiKey | 100 WATTS THICK FILM 680 OHMS 5% Min Qty: 1 Lead time: 40 Weeks Container: Tray |
10 In Stock |
|
$14.4752 / $23.8100 | Buy Now |
DISTI #
284-FPA100-680
|
Mouser Electronics | Planar Resistors - Chassis Mount 100W 680 5% RoHS: Compliant | 10 |
|
$14.4700 / $28.3600 | Buy Now |
DISTI #
72489129
|
RS | Thick Film100 Watts Thick Film 680 Ohms 5% | Ohmite FPA100 680R J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$22.0600 / $24.5600 | RFQ |