Part Details for FP7001A by Omega Engineering
Overview of FP7001A by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP7001A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AH4931
|
Newark | Flow And Temperature Sensor, 15Psi, 18V, Flow Rate Min:-, Flow Rate Max:-, Supply Voltage Min:5V, Supply Voltage Max:18V, Accuracy:2%, Product Range:-, Pressure Max:150Psi, Supply Voltage Dc Max:18V, Supply Voltage Dc Min:5V |Omega FP7001A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$98.3600 | Buy Now |
DISTI #
74750228
|
RS | Paddlewheel, Flow&Temp Sensor | Omega Engineering FP7001A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$545.8000 / $599.7800 | Buy Now |