Part Details for FP700 by Amprobe Test Tools
Overview of FP700 by Amprobe Test Tools
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R9658
|
Newark | Ceramic Fuse, Hd110C/Hd160C Multimeters, Accessory Type:Replacement Fuse, For Use With:Amprobe Hd110C & Hd160C Heavy Duty Multimeters, Product Range:- Rohs Compliant: Na |Amprobe Fluke FP700 RoHS: Not Compliant Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
$28.9900 | Buy Now |
DISTI #
FP700-ND
|
DigiKey | FUSE 2A 1KVAC CERAMIC Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.6400 | Buy Now |
DISTI #
569-FP700
|
Mouser Electronics | Industrial & Electrical Fuses 2PK FUSE, 2A/1500V FOR HD-110C, HD160C RoHS: Compliant | 0 |
|
$24.6400 | Order Now |
DISTI #
70102121
|
RS | Fuse, Pack of 2, 2A, 1500V, Ceramic, for Use with HD110C and HD160C Multimeters | Amprobe FP700 RoHS: Not Compliant Min Qty: 1 Package Multiple: 2 Lead time: 1 Weeks, 0 Days Container: Package | 0 |
|
$24.6400 | RFQ |
|
Onlinecomponents.com | Fuse 2A 500V RoHS: Compliant |
11 In Stock |
|
$26.6700 / $28.9900 | Buy Now |
DISTI #
73571353
|
Verical | Fuse 2A 500V Min Qty: 2 Package Multiple: 1 Date Code: 2312 | Americas - 10 |
|
$32.3273 / $36.3739 | Buy Now |
|
Master Electronics | Fuse 2A 500V RoHS: Compliant |
11 In Stock |
|
$26.6700 / $28.9900 | Buy Now |
DISTI #
37813.1
|
TestEquity LLC | Amprobe FP700 Replacement Fuse, 2 A, 1500 V, 8 x 65 mm, Pack of Two | 7 |
|
$28.9900 | Buy Now |