Part Details for FP70-24R0-CB100W by RCD Components Inc
Overview of FP70-24R0-CB100W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE3718824R0 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors RJ45, RA, Shield, LEDs. | |
77313-124R06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 06 Positions |
Part Details for FP70-24R0-CB100W
FP70-24R0-CB100W CAD Models
FP70-24R0-CB100W Part Data Attributes
|
FP70-24R0-CB100W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
FP70-24R0-CB100W
RCD Components Inc
Fixed Resistor, Metal Film, 2W, 24ohm, 500V, 0.25% +/-Tol, 100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 500 V |
Alternate Parts for FP70-24R0-CB100W
This table gives cross-reference parts and alternative options found for FP70-24R0-CB100W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP70-24R0-CB100W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP70ER-24R0-CB100 | Fixed Resistor, Metal Film, 2W, 24ohm, 500V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP70-24R0-CB100W vs FP70ER-24R0-CB100 |
GP7048-24R0-CBQ | Fixed Resistor, Metal Film, 2W, 24ohm, 500V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP70-24R0-CB100W vs GP7048-24R0-CBQ |
GP70ER-24R0-CTW | Fixed Resistor, Metal Film, 2W, 24ohm, 500V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP70-24R0-CB100W vs GP70ER-24R0-CTW |
GP70-24R0-CBQ | Fixed Resistor, Metal Film, 2W, 24ohm, 500V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP70-24R0-CB100W vs GP70-24R0-CBQ |
FP7048-24R0-CB100Q | Fixed Resistor, Metal Film, 2W, 24ohm, 500V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP70-24R0-CB100W vs FP7048-24R0-CB100Q |
FP70-24R0-CB100Q | Fixed Resistor, Metal Film, 2W, 24ohm, 500V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP70-24R0-CB100W vs FP70-24R0-CB100Q |
FP70P-24R0-CT100W | Fixed Resistor, Metal Film, 2W, 24ohm, 500V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP70-24R0-CB100W vs FP70P-24R0-CT100W |
GP70P-24R0-CTW | Fixed Resistor, Metal Film, 2W, 24ohm, 500V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP70-24R0-CB100W vs GP70P-24R0-CTW |
GP7048-24R0-CTQ | Fixed Resistor, Metal Film, 2W, 24ohm, 500V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP70-24R0-CB100W vs GP7048-24R0-CTQ |
GP70P-24R0-CBQ | Fixed Resistor, Metal Film, 2W, 24ohm, 500V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP70-24R0-CB100W vs GP70P-24R0-CBQ |