Part Details for FP65P-2843-DBQ by RCD Components Inc
Overview of FP65P-2843-DBQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28430CVZ-T13 | Renesas Electronics Corporation | Quad Micropower, Low Drift, RRIO Operational Amplifier | |
ISL28433FVZ-T13 | Renesas Electronics Corporation | Quad Micropower, Chopper Stabilized, RRIO Operational Amplifier | |
ISL28430FBZ | Renesas Electronics Corporation | Quad Micropower, Low Drift, RRIO Operational Amplifier |
Part Details for FP65P-2843-DBQ
FP65P-2843-DBQ CAD Models
FP65P-2843-DBQ Part Data Attributes
|
FP65P-2843-DBQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
FP65P-2843-DBQ
RCD Components Inc
Fixed Resistor, Metal Film, 1W, 284000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
JESD-609 Code | e0 | |
Lead Diameter | 0.75 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 284000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for FP65P-2843-DBQ
This table gives cross-reference parts and alternative options found for FP65P-2843-DBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP65P-2843-DBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FP65P-2843-DT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 284000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, | FP65P-2843-DBQ vs FP65P-2843-DT |
GP65P-2843-DBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 284000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, | FP65P-2843-DBQ vs GP65P-2843-DBQ |
GP65P-2843-DTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 284000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, | FP65P-2843-DBQ vs GP65P-2843-DTW |
GP65ER-2843-DBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 284000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, | FP65P-2843-DBQ vs GP65ER-2843-DBQ |
FP65-2843-DBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 284000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, | FP65P-2843-DBQ vs FP65-2843-DBQ |
GP65-2843-DBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 284000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, | FP65P-2843-DBQ vs GP65-2843-DBQ |
FP65-2843-DTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 284000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, | FP65P-2843-DBQ vs FP65-2843-DTQ |
GP65ER-2843-DBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 284000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, | FP65P-2843-DBQ vs GP65ER-2843-DBW |
FP6548-2843-DBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 284000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, | FP65P-2843-DBQ vs FP6548-2843-DBW |
FP65P-2843-DB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 284000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, | FP65P-2843-DBQ vs FP65P-2843-DB |