FP65-1932-CB50W
RCD Components Inc
Description: Fixed Resistor, Metal Film, 1W, 19300ohm, 400V, 0.25% +/-Tol, 50ppm/Cel,

Overview of FP65-1932-CB50W by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for FP65-1932-CB50W by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FP65-1932-CB50W by RCD Components Inc

FP65-1932-CB50W
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.75 mm
Lead Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
160 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.5 mm
Package Length
11.5 mm
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
19300 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
0.25%
Working Voltage
400 V
Want to compare parts?
  1. FP65-1932-CB50W
    RCD Components Inc
    Fixed Resistor, Metal Film, 1W, 19300ohm, 400V, 0.25% +/-Tol, 50ppm/Cel,
    VS

Alternate Parts for FP65-1932-CB50W

This table gives cross-reference parts and alternative options found for FP65-1932-CB50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP65-1932-CB50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FP6548-1932-CB50 Fixed Resistor, Metal Film, 1W, 19300ohm, 400V, 0.25% +/-Tol, 50ppm/Cel, RCD Components Inc FP65-1932-CB50W vs FP6548-1932-CB50
FP6548-1932-CB50W Fixed Resistor, Metal Film, 1W, 19300ohm, 400V, 0.25% +/-Tol, 50ppm/Cel, RCD Components Inc FP65-1932-CB50W vs FP6548-1932-CB50W
GP65-1932-CB50 Fixed Resistor, Metal Film, 1W, 19300ohm, 400V, 0.25% +/-Tol, 50ppm/Cel, RCD Components Inc FP65-1932-CB50W vs GP65-1932-CB50
FP65ER-1932-CB50 Fixed Resistor, Metal Film, 1W, 19300ohm, 400V, 0.25% +/-Tol, 50ppm/Cel, RCD Components Inc FP65-1932-CB50W vs FP65ER-1932-CB50
GP65P-1932-CT50W Fixed Resistor, Metal Film, 1W, 19300ohm, 400V, 0.25% +/-Tol, 50ppm/Cel, RCD Components Inc FP65-1932-CB50W vs GP65P-1932-CT50W
FP65ER-1932-CT50Q Fixed Resistor, Metal Film, 1W, 19300ohm, 400V, 0.25% +/-Tol, 50ppm/Cel, RCD Components Inc FP65-1932-CB50W vs FP65ER-1932-CT50Q
FP6548-1932-CT50W Fixed Resistor, Metal Film, 1W, 19300ohm, 400V, 0.25% +/-Tol, 50ppm/Cel, RCD Components Inc FP65-1932-CB50W vs FP6548-1932-CT50W
FP65P-1932-CB50W Fixed Resistor, Metal Film, 1W, 19300ohm, 400V, 0.25% +/-Tol, 50ppm/Cel, RCD Components Inc FP65-1932-CB50W vs FP65P-1932-CB50W
GP65-1932-CB50Q Fixed Resistor, Metal Film, 1W, 19300ohm, 400V, 0.25% +/-Tol, 50ppm/Cel, RCD Components Inc FP65-1932-CB50W vs GP65-1932-CB50Q
GP65P-1932-CB50 Fixed Resistor, Metal Film, 1W, 19300ohm, 400V, 0.25% +/-Tol, 50ppm/Cel, RCD Components Inc FP65-1932-CB50W vs GP65P-1932-CB50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP65-1932-CB50W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP65-1932-CB50W by RCD Components Inc

  • Please alert me when FP65-1932-CB50W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FP65-1932-CB50W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP65-1932-CB50W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FP65-1932-CB50W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP65-1932-CB50W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP65-1932-CB50W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: