Part Details for FP5K-1318-14PT by Amphenol Corporation
Overview of FP5K-1318-14PT by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-8318-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 8-Pair, 8 Column, Left End Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-8114-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 8-Pair, 4 Column, Open Wall, Backplane Module, 1.5mm Wipe, APP. | |
131-8416-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 8-Pair, 6 Column, Right End Wall, Backplane Module, 1.5mm Wipe, APP. |
Price & Stock for FP5K-1318-14PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP5K-1318-14PT
|
Avnet Americas | Conn MIL-C-26500 Circular PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port - Bulk (Alt: FP5K-1318-14PT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for FP5K-1318-14PT
FP5K-1318-14PT CAD Models
FP5K-1318-14PT Part Data Attributes
|
FP5K-1318-14PT
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
FP5K-1318-14PT
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-26500 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | ZZL-4016-36LT | |
Contact Quantities | 14 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 105 | |
Other Description | IMPROVED NON-DECOUPLING PLUG | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | 0 | |
Shell Material | STAINLESS STEEL | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
Unique Insert Number | 18-14 |