Part Details for FP56-45 by Triad Magnetics
Overview of FP56-45 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP56-45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B7339
|
Newark | Power Xfmr 56.0Vct@0.045A Ul/Cul Flat Pack Pcb Mount/Fp56-45 Rohs Compliant: Yes |Triad Magnetics FP56-45 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0100 / $12.4400 | Buy Now |
DISTI #
237-1015-ND
|
DigiKey | PWR XFMR LAMINATED 2.5VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$11.1700 | Buy Now |
DISTI #
553-FP56-45
|
Mouser Electronics | Power Transformers POWER XFMR 56.0Vct@0.045A UL/cUL FLAT PACK PCB MOUNT/FP56-45 RoHS: Compliant | 37 |
|
$8.1000 / $11.4000 | Buy Now |
DISTI #
74749170
|
RS | Power Transformer 56.0V at 0.045A UL/cUL Flat Pack PCB Mount/FP56-45 | Triad Magnetics FP56-45 RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7800 | RFQ |
|
Future Electronics | POWER XFMR 56.0Vct@0.045A UL/cUL FLAT PACK PCB MOUNT/FP56-45 RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Lead time: 18 Weeks Container: Box | 0Box |
|
$7.8600 / $7.9500 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2000Vrms 2.5VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
20 In Stock 211 Factory Stock |
|
$6.7500 / $8.7000 | Buy Now |
|
Master Electronics | Power Transformer 2000Vrms 2.5VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
20 In Stock 211 Factory Stock |
|
$6.7500 / $8.7000 | Buy Now |
|
Neutron USA | Power Transformers 2.5VA 56VCT @ 0.045A Flay Pack | 37 |
|
$60.8500 | Buy Now |
Part Details for FP56-45
FP56-45 CAD Models
FP56-45 Part Data Attributes
|
FP56-45
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FP56-45
Triad Magnetics
Split Bobbin Power Transformer, 2.5VA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | PCB MOUNTABLE | |
Application | POWER | |
Approvals | UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 16.51 mm | |
Isolation Voltage | 2000 V | |
Length | 47.62 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.09 A | |
Output Current 2 | 0.09 A | |
Output Voltage 1 | 28 V | |
Output Voltage 2 | 28 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 2.5 VA | |
Width | 39.67 mm |