There are no models available for this part yet.
Overview of FP55SP-3484-CBQ by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3484 | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 400 V/0.18 A, 500 Vrms, P-SON4 | |
ADM6348-46ARTZ-R7 | Analog Devices | 3-PIN ULTRA-LOW POWER RESET | |
LT3484EDCB-1#TRMPBF | Analog Devices | Photoflash Cap Chr |
CAD Models for FP55SP-3484-CBQ by RCD Components Inc
Part Data Attributes for FP55SP-3484-CBQ by RCD Components Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Cylindrical
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.6 mm
|
Lead Length
|
25 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
160 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.3 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.5 W
|
Resistance
|
3480000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Tolerance
|
0.25%
|
Working Voltage
|
250 V
|
Alternate Parts for FP55SP-3484-CBQ
This table gives cross-reference parts and alternative options found for FP55SP-3484-CBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP55SP-3484-CBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP55S48-3484-CT | Fixed Resistor, Metal Film, 0.5W, 3480000ohm, 250V, 0.25% +/-Tol, 200ppm/Cel, | RCD Components Inc | FP55SP-3484-CBQ vs FP55S48-3484-CT |
FP55SER-3484-CTQ | Fixed Resistor, Metal Film, 0.5W, 3480000ohm, 250V, 0.25% +/-Tol, 200ppm/Cel, | RCD Components Inc | FP55SP-3484-CBQ vs FP55SER-3484-CTQ |
GP55SP-3484-CBQ | Fixed Resistor, Metal Film, 0.5W, 3480000ohm, 250V, 0.25% +/-Tol, 200ppm/Cel, | RCD Components Inc | FP55SP-3484-CBQ vs GP55SP-3484-CBQ |
FP55SP-3484-CB | Fixed Resistor, Metal Film, 0.5W, 3480000ohm, 250V, 0.25% +/-Tol, 200ppm/Cel, | RCD Components Inc | FP55SP-3484-CBQ vs FP55SP-3484-CB |
FP55S48-3484-CBQ | Fixed Resistor, Metal Film, 0.5W, 3480000ohm, 250V, 0.25% +/-Tol, 200ppm/Cel, | RCD Components Inc | FP55SP-3484-CBQ vs FP55S48-3484-CBQ |
GP55S48-3484-CT | Fixed Resistor, Metal Film, 0.5W, 3480000ohm, 250V, 0.25% +/-Tol, 200ppm/Cel, | RCD Components Inc | FP55SP-3484-CBQ vs GP55S48-3484-CT |
FP55SER-3484-CTW | Fixed Resistor, Metal Film, 0.5W, 3480000ohm, 250V, 0.25% +/-Tol, 200ppm/Cel, | RCD Components Inc | FP55SP-3484-CBQ vs FP55SER-3484-CTW |
FP55SER-3484-CT | Fixed Resistor, Metal Film, 0.5W, 3480000ohm, 250V, 0.25% +/-Tol, 200ppm/Cel, | RCD Components Inc | FP55SP-3484-CBQ vs FP55SER-3484-CT |
FP55SP-3484-CTW | Fixed Resistor, Metal Film, 0.5W, 3480000ohm, 250V, 0.25% +/-Tol, 200ppm/Cel, | RCD Components Inc | FP55SP-3484-CBQ vs FP55SP-3484-CTW |
GP55S48-3484-CTW | Fixed Resistor, Metal Film, 0.5W, 3480000ohm, 250V, 0.25% +/-Tol, 200ppm/Cel, | RCD Components Inc | FP55SP-3484-CBQ vs GP55S48-3484-CTW |