Part Details for FP5325 by Spectrum Control
Results Overview of FP5325 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP5325 Information
FP5325 by Spectrum Control is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for FP5325
FP5325 CAD Models
FP5325 Part Data Attributes
|
FP5325
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
FP5325
Spectrum Control
Narrow Band Medium Power Amplifier, 10MHz Min, 100MHz Max, 1 Func, FP4, FLATPACK-4
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | FP4, FLATPACK-4 | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 19.5 dB | |
Input Power-Max (CW) | 18 dBm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,4LEAD,.5SQ | |
Power Supplies | 12 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Supply Current-Max | 95 mA | |
VSWR-Max | 2 |
Alternate Parts for FP5325
This table gives cross-reference parts and alternative options found for FP5325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP5325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FP5325 | Spectrum Microwave | Check for Price | 10 MHz - 100 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, FP-4 | FP5325 vs FP5325 |
FP5325 | API Technologies Corp EIS (RETIRED) | Check for Price | Narrow Band Medium Power Amplifier, 10MHz Min, 100MHz Max, 1 Func, FP4, FLATPACK-4 | FP5325 vs FP5325 |