Datasheets
FP50P-1932-BTQ by: RCD Components Inc

Fixed Resistor, Metal Film, 0.125W, 19300ohm, 200V, 0.1% +/-Tol, 100ppm/Cel,

Part Details for FP50P-1932-BTQ by RCD Components Inc

Overview of FP50P-1932-BTQ by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
UPA1932TE-T1-AT Renesas Electronics Corporation Pch Single Power Mosfet -30V -6A 38Mohm 6Pin Tmm/Sc-95

Part Details for FP50P-1932-BTQ

FP50P-1932-BTQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FP50P-1932-BTQ Part Data Attributes

FP50P-1932-BTQ RCD Components Inc
Buy Now Datasheet
Compare Parts:
FP50P-1932-BTQ RCD Components Inc Fixed Resistor, Metal Film, 0.125W, 19300ohm, 200V, 0.1% +/-Tol, 100ppm/Cel,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Flameproof
JESD-609 Code e0
Lead Diameter 0.45 mm
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 1.7 mm
Package Length 3.4 mm
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.125 W
Resistance 19300 Ω
Resistor Type FIXED RESISTOR
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for FP50P-1932-BTQ

This table gives cross-reference parts and alternative options found for FP50P-1932-BTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP50P-1932-BTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FP50P-1932-BBQ Fixed Resistor, Metal Film, 0.125W, 19300ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP50P-1932-BTQ vs FP50P-1932-BBQ
GP50P-1932-BBW Fixed Resistor, Metal Film, 0.125W, 19300ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP50P-1932-BTQ vs GP50P-1932-BBW
GP50-1932-BTQ Fixed Resistor, Metal Film, 0.125W, 19300ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP50P-1932-BTQ vs GP50-1932-BTQ
FP50P-1932-BT Fixed Resistor, Metal Film, 0.125W, 19300ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP50P-1932-BTQ vs FP50P-1932-BT
GP50ER-1932-BTW Fixed Resistor, Metal Film, 0.125W, 19300ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP50P-1932-BTQ vs GP50ER-1932-BTW
FP50P-1932-BBW Fixed Resistor, Metal Film, 0.125W, 19300ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP50P-1932-BTQ vs FP50P-1932-BBW
GP5048-1932-BT Fixed Resistor, Metal Film, 0.125W, 19300ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP50P-1932-BTQ vs GP5048-1932-BT
GP5048-1932-BBW Fixed Resistor, Metal Film, 0.125W, 19300ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP50P-1932-BTQ vs GP5048-1932-BBW
FP50ER-1932-BB Fixed Resistor, Metal Film, 0.125W, 19300ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP50P-1932-BTQ vs FP50ER-1932-BB
FP50P-1932-BTW Fixed Resistor, Metal Film, 0.125W, 19300ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP50P-1932-BTQ vs FP50P-1932-BTW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP50P-1932-BTQ by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP50P-1932-BTQ by RCD Components Inc

Select Manufacturer
Which Manufacturer of FP50P-1932-BTQ would you like to use for your alert(s)?
  • Please alert me when FP50P-1932-BTQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP50P-1932-BTQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP50P-1932-BTQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP50P-1932-BTQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP50P-1932-BTQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP50P-1932-BTQ by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: