Part Details for FP4TC80000MBB3XFM by Precision Devices Incorporated
Overview of FP4TC80000MBB3XFM by Precision Devices Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for FP4TC80000MBB3XFM
FP4TC80000MBB3XFM CAD Models
FP4TC80000MBB3XFM Part Data Attributes
|
FP4TC80000MBB3XFM
Precision Devices Incorporated
Buy Now
Datasheet
|
Compare Parts:
FP4TC80000MBB3XFM
Precision Devices Incorporated
Oscillator, 24MHz Min, 800MHz Max, 800MHz Nom,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PRECISION DEVICES INC | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Max | 800 MHz | |
Operating Frequency-Min | 24 MHz | |
Operating Frequency-Nom | 800 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | METAL | |
Package Equivalence Code | FL14,.6,100 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |