Part Details for FP410LFM by Infineon Technologies AG
Overview of FP410LFM by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FP410LFM
FP410LFM CAD Models
FP410LFM Part Data Attributes
|
FP410LFM
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FP410LFM
Infineon Technologies AG
Sensor/Transducer, Differential, 6 Pin, Plastic/epoxy,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE,6LEAD,2.0 | |
Reach Compliance Code | compliant | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output | DIFFERENTIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,6LEAD,2.0 |