Part Details for FP40-1200 by Triad Magnetics
Overview of FP40-1200 by Triad Magnetics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for FP40-1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4499
|
Newark | Power Xfmr 40Vct@1.20A Ul/Cul Flat Pack Pcb Mount Rohs Compliant: Yes |Triad Magnetics FP40-1200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1900 / $26.9900 | Buy Now |
DISTI #
FP40-1200-ND
|
DigiKey | PWR XFMR LAMINATED 48VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$18.3100 | Buy Now |
DISTI #
553-FP40-1200
|
Mouser Electronics | Power Transformers POWER XFMR 40Vct@1.20A UL/cUL FLAT PACK PCB MOUNT RoHS: Compliant | 0 |
|
$16.8800 / $18.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 11 | 0 |
|
$16.1400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$16.0900 / $21.3000 | Buy Now | |
|
Neutron USA | Power Transformers 40Vct@1.20A UL/cUL FLAT PACK PCB MOUNT | 0 |
|
$93.1400 | Buy Now |
Part Details for FP40-1200
FP40-1200 CAD Models
FP40-1200 Part Data Attributes:
|
FP40-1200
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FP40-1200
Triad Magnetics
Split Bobbin Power Transformer, 48VA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Additional Feature | PCB MOUNTABLE | |
Application | POWER | |
Approvals | UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 34.92 mm | |
Isolation Voltage | 2000 V | |
Length | 79.25 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 2.4 A | |
Output Current 2 | 2.4 A | |
Output Voltage 1 | 20 V | |
Output Voltage 2 | 20 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 48 VA | |
Width | 63.5 mm |