Part Details for FP4-X-24000X-M-S-S-3-S-FM-X by Precision Devices Incorporated
Overview of FP4-X-24000X-M-S-S-3-S-FM-X by Precision Devices Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FP4-X-24000X-M-S-S-3-S-FM-X
FP4-X-24000X-M-S-S-3-S-FM-X CAD Models
FP4-X-24000X-M-S-S-3-S-FM-X Part Data Attributes
|
FP4-X-24000X-M-S-S-3-S-FM-X
Precision Devices Incorporated
Buy Now
Datasheet
|
Compare Parts:
FP4-X-24000X-M-S-S-3-S-FM-X
Precision Devices Incorporated
CRYSTAL OSCILLATOR, CLOCK, LVDS OUTPUT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECISION DEVICES INC | |
Reach Compliance Code | unknown | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 20.01mm x 14.97mm x 5.08mm | |
Rise Time-Max | 1 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |