Part Details for FP4-090SK-R by Eaton Bussmann
Overview of FP4-090SK-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP4-090SK-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K5118
|
Newark | Ind, fp4,90Nh 72Apk/ T&r |Eaton Bussmann FP4-090SK-R Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 / $1.4900 | Buy Now |
DISTI #
283-FP4-090SK-RTR-ND
|
DigiKey | FIXED IND 90NH 33A SMD Min Qty: 900 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4918 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2500 / $1.8200 | Buy Now | |
DISTI #
000000000001604444
|
Sager | Power Inductors - SMD 0.09uH 72A 0.423mOhms | 0 |
|
Buy Now |