-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor, 54A I(C), 1200V V(BR)CES, N-Channel, MODULE-35
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7021
|
Newark | Igbt Mod, Six N Channel, 1.2Kv, 35A, Transistor Polarity:Six N Channel, Dc Collector Current:35A, Collector Emitter Saturation Voltage Vce(On):1.85V, Power Dissipation Pd:-, Collector Emitter Voltage V(Br)Ceo:1.2Kv, Transistor Case Rohs Compliant: Yes |Infineon FP35R12W2T4PBPSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$57.8200 / $71.1600 | Buy Now |
DISTI #
2156-FP35R12W2T4PBPSA1-448-ND
|
DigiKey | FP35R12 - IGBT MODULE Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$61.1700 | Buy Now |
DISTI #
FP35R12W2T4PBPSA1-ND
|
DigiKey | IGBT MOD 1200V 70A 20MW Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1 In Stock |
|
$52.9378 / $69.0800 | Buy Now |
DISTI #
FP35R12W2T4PBPSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 54A ?20V Screw Tray - Trays (Alt: FP35R12W2T4PBPSA1) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
726-FP35R12W2T4PBPSA
|
Mouser Electronics | IGBT Modules 1200 V, 35 A PIM IGBT module RoHS: Compliant | 0 |
|
$52.9300 / $63.0000 | Order Now |
|
Rochester Electronics | FP35R12 - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 43 |
|
$50.0000 / $58.8200 | Buy Now |
DISTI #
SP001585174
|
EBV Elektronik | Transistor IGBT Module N-CH 1200V 54A �20V Screw Tray (Alt: SP001585174) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FP35R12W2T4PBPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FP35R12W2T4PBPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 54A I(C), 1200V V(BR)CES, N-Channel, MODULE-35
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XUFM-X23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 54 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X23 | |
Number of Elements | 7 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 510 ns | |
Turn-on Time-Nom (ton) | 43 ns |