Part Details for FP35R12W2T4PB11BPSA1 by Infineon Technologies AG
Results Overview of FP35R12W2T4PB11BPSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP35R12W2T4PB11BPSA1 Information
FP35R12W2T4PB11BPSA1 by Infineon Technologies AG is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FP35R12W2T4PB11BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7022
|
Newark | Igbt Mod, Six N Channel, 1.2Kv, 35A, Transistor Polarity:Six N Channel, Dc Collector Current:35A, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$46.7100 / $62.2600 | Buy Now |
DISTI #
2156-FP35R12W2T4PB11BPSA1-448-ND
|
DigiKey | IGBT MOD 1200V 70A 20MW Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$51.9000 | Buy Now |
DISTI #
FP35R12W2T4PB11BPSA1-ND
|
DigiKey | IGBT MOD 1200V 70A 20MW Min Qty: 1 Lead time: 12 Weeks Container: Tray |
8 In Stock |
|
$44.9122 / $60.3500 | Buy Now |
DISTI #
FP35R12W2T4PB11BPSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1.2kV 35A ?20V Screw Tray - Trays (Alt: FP35R12W2T4PB11BPSA1) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$49.9427 | Buy Now |
DISTI #
726-FP35R12W2T4PB11B
|
Mouser Electronics | IGBT Modules 1200 V, 35 A PIM IGBT module RoHS: Compliant | 21 |
|
$44.9100 / $59.8700 | Buy Now |
|
Rochester Electronics | FP35R12 - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 18 |
|
$42.4200 / $49.9000 | Buy Now |
DISTI #
FP35R12W2T4PB11BPSA1
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 18 |
|
$43.8000 / $52.6000 | Buy Now |
DISTI #
SP001326042
|
EBV Elektronik | Transistor IGBT Module NCH 12kV 35A 20V Screw Tray (Alt: SP001326042) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FP35R12W2T4PB11BPSA1
FP35R12W2T4PB11BPSA1 CAD Models
FP35R12W2T4PB11BPSA1 Part Data Attributes
|
FP35R12W2T4PB11BPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FP35R12W2T4PB11BPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 54A I(C), 1200V V(BR)CES, N-Channel, MODULE-35
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-35 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 54 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X35 | |
Number of Elements | 7 | |
Number of Terminals | 35 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 510 ns | |
Turn-on Time-Nom (ton) | 43 ns |